TDK LWD 50 1515 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|15V |
| Maximum Output Current | 1.6|1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 48W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 150mV|150mV |
| Pin Count | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK LWD 50 1515 to view detailed technical specifications.
No datasheet is available for this part.