TDK LWT-50H-525 technical specifications.
| Approvals | CE, UL, CSA |
| Current - Output 1 | 8A |
| Current - Output 3 | 1A |
| Efficiency | 72% |
| Height | 1.02inch |
| Isolation Voltage | 3kV |
| Length | 6.29inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 3.82inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK LWT-50H-525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.