TDK LWT30H-5FF technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Width | 70 |
| Length | 160 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 2 |
| Height | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK LWT30H-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.