Board mount DC/DC converter, 50W, hybrid power supply module featuring three regulated outputs. Operates from 85-265 VAC input with a maximum operating temperature of 40°C and a minimum of 0°C. Offers line regulation of 1% and load regulation of 2%. Housed in a 10-terminal package with dimensions of 160mm length, 97mm width, and 26mm height.
TDK LWT50H-5FF technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P10 |
| Width | 97 |
| Length | 160 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 2 |
| Height | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK LWT50H-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.