TDK LZS-1000-2 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 83A |
| Depth | 142.8mm |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Length | 266.7mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 83A |
| Output Power | 1kW |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | LZS (1000W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LZS-1000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.