TDK LZS-1500-1 technical specifications.
| Current - Output 1 | 300A |
| Depth | 203.2mm |
| Efficiency | 75% |
| Height | 0.37inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 300A |
| Output Power | 1.5kW |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | LZS (1500W) |
| Voltage - Output 1 | 5V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK LZS-1500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.