
1000W AC/DC converter, board mount type, delivering 12V at 84A output current. Features 84% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 71°C. Input voltage range is 85-265V AC. Chassis and panel mountable with dimensions of 10.5 x 5.62 x 4.75 inches. CE approved.
TDK LZSA-1000-2 technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 84A |
| Depth | 142.8mm |
| Efficiency | 84% |
| Height | 4.75inch |
| Isolation Voltage | 3kV |
| Length | 10.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84A |
| Max Output Power | 1.008kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84A |
| Output Power | 1.008kW |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LZSA (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 14.109585oz |
| Width | 5.62inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LZSA-1000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.