TDK LZSA15003 technical specifications.
| Current - Output 1 | 63A |
| Depth | 142.8mm |
| Efficiency | 84% |
| Height | 4.88inch |
| Length | 0.87inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 63A |
| Max Output Power | 1.512kW |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 63A |
| Output Power | 1.512kW |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 3.23inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LZSA15003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.