TDK MA1216DIN technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 16A |
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 4.232875oz |
| RoHS | Compliant |
Download the complete datasheet for TDK MA1216DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
