TDK MAF1608GAD471LTAH0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MAF1608GAD471LTAH0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.