TDK MB1216 technical specifications.
| Approvals | UL, CSA, VDE, EN |
| Current | 16A |
| Current Rating | 16A |
| Depth | 107mm |
| Height | 26mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 47mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 60Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MB |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 9.876709oz |
| RoHS | Compliant |
Download the complete datasheet for TDK MB1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.