TDK MBS4830 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Filter Type | DC |
| Length | 52.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MBS48 |
| Termination | Threaded |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 8.81849oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK MBS4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.