TDK MBS4850S technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Depth | 65mm |
| Filter Type | DC |
| Lead Free | Lead Free |
| Length | 157mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MBS48 |
| Termination | Threaded |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK MBS4850S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
