TDK MC1216DIN technical specifications.
| Current Rating | 16A |
| Depth | 108mm |
| Inductance | 5.8mH |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 60Hz |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK MC1216DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
