TDK MC1230 technical specifications.
| Current Rating | 30A |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.81849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK MC1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
