TDK MCZ0806AH220L2TA0G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.65 |
| Length | 0.85 |
| Number of Functions | 1 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MCZ0806AH220L2TA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.