TDK MCZ1210AD121T technical specifications.
| Package/Case | 0504 |
| Depth | 1mm |
| Height | 0.85mm |
| Length | 1.25mm |
| Material | Ferrite |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210AD121T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.