
Ferrite chip EMI/RFI filter for data lines, featuring 2 functions and a 5V DC rating. This surface mount component offers 500mA maximum current handling and 120 Ohm impedance at 100MHz. Constructed from ferrite material, it is housed in an EIA 0504 (1210 metric) SMD package with 4 pins. Operating temperature range is -40°C to 85°C, with a DC resistance of 200mR. RoHS compliant and supplied on tape and reel.
TDK MCZ1210AD121T002 technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1mm |
| Height | 0.5mm |
| Impedance | 120R |
| Length | 1.25mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MCZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210AD121T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
