TDK MCZ1210AD221T technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Depth | 1mm |
| Height | 0.85mm |
| Impedance | 220R |
| Length | 1.25mm |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MCZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210AD221T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.