TDK MCZ1210CT121T technical specifications.
| Package/Case | 0504 |
| Depth | 1mm |
| Height | 0.5mm |
| Length | 1.25mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210CT121T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.