
2-channel data line filter with 6 elements, offering 20dB attenuation. Features 15pF capacitance and a 100mA current rating. Packaged in a 1210 metric / 0504 imperial SMD/SMT case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
TDK MEA1210LC150T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 15pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1210LC150T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
