
2-channel data line EMI/RFI filter with 20dB attenuation and 22pF capacitance. Features a 100mA current rating and operates within a -40°C to +85°C temperature range. This lead-free, RoHS compliant component is housed in a compact 0504 (1210 metric) SMD/SMT package, supplied on tape and reel.
TDK MEA1210PH220T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Elements | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1210PH220T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
