
4-channel data line filter, 0603/1608 SMD/SMT package, offering 20dB attenuation. Features 8pF capacitance and a maximum DC current rating of 100mA. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
TDK MEA1608LC080T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1608LC080T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
