Four-channel data line filter featuring 15pF capacitance per channel. This Surface Mount Device (SMD/SMT) component is housed in a compact 1608 metric (0603 imperial) case, measuring 1.6mm in length, 0.8mm in width, and 0.5mm in height. It operates with a maximum DC current rating of 100mA and functions across an operating temperature range of -40°C to +85°C. The filter is lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK MEA1608PE150TA0G technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1608PE150TA0G to view detailed technical specifications.
No datasheet is available for this part.