
Four-channel EMI/RFI filter circuit designed for general applications, featuring 8 elements and 20dB attenuation at 100MHz. Operates across an 800-2000MHz frequency range with a maximum DC current rating of 100mA and a DC rated voltage of 10V. Encased in a compact 0804 (2010 metric) SMD/SMT package, this lead-free component offers a wide operating temperature range from -40°C to 85°C.
TDK MEA2010L101R technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MEA |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010L101R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
