Four-channel EMI/RFI filter circuit designed for general applications. Features 20dB attenuation at 800MHz, with an operating frequency range of 50MHz to 1000MHz. Rated for 100mA maximum DC current and 10V DC rated voltage. Housed in a compact 0804 (2010 metric) SMD/SMT package, operating from -40°C to 85°C. Lead-free construction.
TDK MEA2010L50R0 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MEA |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010L50R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.