TDK MEA2010LC040T002 technical specifications.
| Capacitance | 4pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010LC040T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.