TDK MEA2010LC060 technical specifications.
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 10V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010LC060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.