
Ferrite chip for data line EMI/RFI filtering, featuring 4 functions and 8 elements. Offers 20dB attenuation with a 15pF capacitance. Rated for 6.3V DC and 100mA maximum current. Housed in a compact 0804 (2010 metric) SMD/SMT package, this lead-free, RoHS compliant component operates from -40°C to 85°C.
TDK MEA2010LC150T002 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 15pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010LC150T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
