Board mount EMI filter featuring an LC circuit design for noise suppression. Offers 20dB attenuation with a 22pF capacitance and a maximum current rating of 100mA. This flat-style, lead-free, RoHS-compliant component is packaged in a 2010 (0804 imperial) case code for Surface Mount Technology (SMT) termination. Operates within a temperature range of -40°C to 85°C, with a DC rated voltage of 6.3V.
TDK MEA2010LC220T002 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010LC220T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
