TDK MEA3216L75R0 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| ESD Protection | No |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA3216L75R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.