
Board mount EMI filter, LC-circuit type, offering 20dB attenuation. Features a 200mA DC current rating and a 12VDC voltage rating. This flat style, surface mount component is housed in a 2012 (0805) case code. Operating temperature range is -40°C to +85°C, with a self-resonant frequency of 25MHz.
TDK MEM2012P25R0 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 4A |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 25MHz |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012P25R0 to view detailed technical specifications.
No datasheet is available for this part.
