
Surface mount LC PI filter for EMI/RFI suppression, operating up to 50MHz with 20dB attenuation. Features 2.2µH inductance and a 200mA DC current rating, with a maximum voltage rating of 12V. Housed in a compact 0805 (2012 metric) case, this lead-free component is designed for reliable performance across a -40°C to +85°C temperature range.
TDK MEM2012P50R0 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Inductance | 2.2H |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 4A |
| Max DC Current | 200mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012P50R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
