
SMD data line filter, 1 channel, 10V DC rated voltage, 250mA max current rating. Features 30dB attenuation, operating temperature range of -40°C to 85°C. Packaged in a 2012 (0805) EIA standard SMD case, supplied on tape and reel. RoHS compliant and lead-free.
TDK MEM2012S201RT001 technical specifications.
| Attenuation Value | 30dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 250mA |
| Current Rating | 250mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012S201RT001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
