
EMI Filter LC-Circuit, 1A DC rated voltage, 12VDC voltage rating, 47pF capacitance, 120mR resistance, and 1A current rating. This flat-style, board-mount filter features a 0805/2012 case code, 2mm length, 1.25mm width, and 0.8mm height. Operating temperature range is -40°C to 85°C, with lead-free termination. Packaged on tape and reel for surface mount applications.
TDK MEM2012TC470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1mA |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK MEM2012TC470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
