
Board mount EMI/RFI filter featuring an LC circuit configuration. This flat-style, surface-mount device operates with a 1A current rating and a 12V AC/DC voltage rating. It offers 47pF capacitance with a 30% tolerance, housed in an 0805 case code. Operating temperature range is -40°C to 85°C, with dimensions of 2mm length, 1.25mm width, and 0.8mm height.
TDK MEM2012TC470T001 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| ESD Protection | No |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK MEM2012TC470T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
