The MHQ0402P4N8JT000 is a high frequency ceramic inductor from TDK, featuring a multi-layer technology and unshielded protection style. It has a core material of ceramic and an inductance of 0.0048uH with a tolerance of 5%. The inductor has a maximum DC current of 0.2A and a maximum DC resistance of 0.7R. It also has a minimum quality factor of 10 and a minimum self resonant frequency of 5000MHz. The inductor is available in a 01005 case size with dimensions of 0.46mm length, 0.26mm height, and 0.26mm depth. It operates over a temperature range of -55°C to 125°C.
TDK MHQ0402P4N8JT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0048uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 01005 |
| Product Length | 0.46mm |
| Height | 0.26mm |
| Product Depth | 0.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ0402P4N8JT000 to view detailed technical specifications.
No datasheet is available for this part.