The MHQ0402PSA1N3BT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0013uH and a DC resistance of 0.2Ohm. It has a package size of 0.4x0.2x0.2mm and operates within a temperature range of -55 to 125C. The inductor is not shielded and is intended for RF applications.
TDK MHQ0402PSA1N3BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 7.6923 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0402PSA1N3BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.