The TDK MHQ0603P1N2BT000 is a surface mount fixed inductor designed for RF applications. It has a nominal inductance of 0.0012 microhenries and a DC resistance of 0.08 ohms. This inductor can handle a maximum current of 1 ampere and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and has a self-resonance frequency of 10 kHz. It is available in a 0301 package type, measuring 0.65 millimeters in length, 0.35 millimeters in width, and 0.35 millimeters in height.
TDK MHQ0603P1N2BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 8.3333 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P1N2BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.