TDK's MHQ0603P2N8ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0028uH and a DC resistance of 0.25 ohms. It has a maximum rated current of 0.5A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0301 package type and is suitable for use in RF applications.
TDK MHQ0603P2N8ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 10.7143 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0028 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P2N8ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.