TDK's MHQ0603P3N3BT000 is a general purpose chip inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a rated current of 0.5A and a DC resistance of 0.25Ω. The inductor is 0.65mm long, 0.35mm wide, and 0.35mm high, and is available in a dual-ended terminal placement. It is not shielded and has a self-resonance frequency of 7000Hz.
TDK MHQ0603P3N3BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 3.0303 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P3N3BT000 to view detailed technical specifications.
No datasheet is available for this part.