The MHQ1005P4N1CT000 is a high frequency ceramic chip inductor from TDK. It features a multi-layer technology and unshielded protection style. The inductor has a ceramic core material and a nominal inductance of 0.0041uH with a tolerance of 0.2nH. It is designed to operate at a maximum DC current of 0.8A and a maximum DC resistance of 0.1R. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 5GHz. It is available in a 0402 case size with a product length of 1.05mm, height of 0.6mm, and product depth of 0.65mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MHQ1005P4N1CT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005P4N1CT000 to view detailed technical specifications.
No datasheet is available for this part.