The MHQ1005P5N6CTD25 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0056uH and a DC resistance of 0.13 ohms. It has a maximum rated current of 0.8A and operates at a self resonance frequency of 4500MHz. The inductor is available in a 0402 package and has a tolerance of 3.5714%. It is suitable for RF inductor applications and has a minimum quality factor of 23 at the nominal inductance. The inductor is not shielded and has a terminal placement of dual ended.
TDK MHQ1005P5N6CTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.5714 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P5N6CTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.