The MHQ1005P9N5JT000 is a high frequency ceramic inductor from TDK with a type of multi-layer technology and unshielded protection style. It has a core material of ceramic and an inductance of 0.0095uH with a tolerance of 5%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.5. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.6mm, and product depth of 0.65mm. It operates between -55°C and 125°C.
TDK MHQ1005P9N5JT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005P9N5JT000 to view detailed technical specifications.
No datasheet is available for this part.