Inductor High Frequency Chip Unshielded Multi-Layer 0.16uH 5% 100MHz 22Q-Factor Ceramic 0.09A 5.8Ohm DCR 0402 Automotive T/R
TDK MHQ1005PR16JTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.16uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ1005PR16JTD25 to view detailed technical specifications.
No datasheet is available for this part.