
Surface mount shielded multi-layer inductor with 820nH inductance and 10% tolerance, tested at 10MHz. Features a 0402 case size, ferrite core, and 25 Q-factor. Operates within a -40°C to 85°C temperature range, with a maximum DC current rating of 10mA and 0.9 Ohm DC resistance. Packaged in tape and reel for automated assembly.
TDK MLF1005AR82KT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 10mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.02inch |
| Inductance | 820nH |
| Length | 0.04inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1005AR82KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
