The MLF1005DR33KT is a fixed inductor from TDK with a core material of ferrite and a shielding type of shielded. It has a maximum DC current rating of 25mA and an inductance of 330nH. The inductor is designed for surface mount applications and has a package quantity of 10000. It is RoHS compliant and has a self resonant frequency of 230MHz. The operating temperature range is from -40°C to 85°C.
TDK MLF1005DR33KT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Height | 0.5mm |
| Inductance | 330nH |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1005DR33KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
