The MLF1005GR56KTD25 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.56uH and a minimum quality factor of 30. The inductor is shielded and has a maximum rated current of 0.045A. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 0402 package type.
TDK MLF1005GR56KTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.045 |
| Test Frequency | 10 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005GR56KTD25 to view detailed technical specifications.
No datasheet is available for this part.