Surface mount fixed inductor with 0.82µH inductance and 10% tolerance. Features a shielded, multi-layer ferrite construction for general-purpose and RF applications. Operates across a -55°C to 125°C temperature range with a maximum rated current of 0.04A. Exhibits 0.59Ω DC resistance and a minimum Q factor of 30 at 10MHz. Package dimensions are 1mm x 0.5mm x 0.5mm.
TDK MLF1005GR82KT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.59 |
| Rated Current-Max | 40 |
| Test Frequency | 10 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF1005GR82KT000 to view detailed technical specifications.
No datasheet is available for this part.