TDK MLF1005LR15K technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 630mR |
| Height | 0.02inch |
| Inductance | 150nH |
| Length | 0.04inch |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Self Resonant Frequency | 350MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF1005LR15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.